Part Details for JANS4N23A by Micropac Industries Inc
Overview of JANS4N23A by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS4N23A
JANS4N23A CAD Models
JANS4N23A Part Data Attributes
|
JANS4N23A
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
JANS4N23A
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED, METAL PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO |
Alternate Parts for JANS4N23A
This table gives cross-reference parts and alternative options found for JANS4N23A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS4N23A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N23ATX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-78, 6 PIN | TT Electronics Resistors | JANS4N23A vs 4N23ATX |
JAN4N23A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | JANS4N23A vs JAN4N23A |
JANTXV4N23A | Optoelectronic Device | Minco Products Inc | JANS4N23A vs JANTXV4N23A |
JANTXV4N23A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | TT Electronics Resistors | JANS4N23A vs JANTXV4N23A |
JANTXV4N23A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | TT Electronics OPTEK Technology | JANS4N23A vs JANTXV4N23A |
JANTX4N23A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | TT Electronics OPTEK Technology | JANS4N23A vs JANTX4N23A |
JANTXV4N23A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | JANS4N23A vs JANTXV4N23A |
4N23A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | JANS4N23A vs 4N23A |
JANTX4N23A | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | JANS4N23A vs JANTX4N23A |
JANTX4N23A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN | Minco Technology Labs LLC | JANS4N23A vs JANTX4N23A |