Part Details for JANS2N918 by Defense Logistics Agency
Overview of JANS2N918 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS2N918
JANS2N918 CAD Models
JANS2N918 Part Data Attributes:
|
JANS2N918
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS2N918
Defense Logistics Agency
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-72, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/301H | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N918
This table gives cross-reference parts and alternative options found for JANS2N918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72, | Central Semiconductor Corp | JANS2N918 vs 2N918 |
2N918 | Si, RF SMALL SIGNAL TRANSISTOR, TO-72, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N918 vs 2N918 |
JAN2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72 | Microchip Technology Inc | JANS2N918 vs JAN2N918 |
2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, METAL CAN PACKAGE-4 | Raytheon Semiconductor | JANS2N918 vs 2N918 |
2N918 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, TO-72, 4 PIN | TT Electronics Resistors | JANS2N918 vs 2N918 |
JAN2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-206AF, CASE 20-03, TO-72, 3 PIN | CRYSTALONICS Inc | JANS2N918 vs JAN2N918 |
JANTX2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | Microsemi Corporation | JANS2N918 vs JANTX2N918 |
JANS2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-206AF, CASE 20-03, TO-72, 3 PIN | CRYSTALONICS Inc | JANS2N918 vs JANS2N918 |
2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72, | Continental Device India Ltd | JANS2N918 vs 2N918 |
2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-72, METAL, TO-72, 4 PIN | Semitronics Corp | JANS2N918 vs 2N918 |