Part Details for JANS2N6987 by Microchip Technology Inc
Overview of JANS2N6987 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N6987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4758
|
Newark | Quad - Small-Signal Bjt To-116 Rohs Compliant: Yes |Microchip JANS2N6987 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.6600 / $158.6600 | Buy Now |
DISTI #
JANS2N6987-ND
|
DigiKey | PNP TRANSISTOR Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.6608 | Buy Now |
DISTI #
JANS2N6987
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 14-Pin TO-116 - Bulk (Alt: JANS2N6987) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$141.6600 / $158.6600 | Buy Now |
DISTI #
494-JANS2N6987
|
Mouser Electronics | Bipolar Transistors - BJT Quad - Small-Signal BJT RoHS: Not Compliant | 0 |
|
$158.6600 | Order Now |
DISTI #
JANS2N6987
|
Microchip Technology Inc | Quad - Small-Signal BJT _ TO-116, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$158.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$143.2100 / $392.3000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$138.2100 / $161.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$143.2100 / $392.3000 | Buy Now |
Part Details for JANS2N6987
JANS2N6987 CAD Models
JANS2N6987 Part Data Attributes
|
JANS2N6987
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N6987
Microchip Technology Inc
Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERDIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500/558 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N6987
This table gives cross-reference parts and alternative options found for JANS2N6987. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N6987, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 | New England Semiconductor | JANS2N6987 vs JANS2N6987 |
JANTXV2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, | Microsemi Corporation | JANS2N6987 vs JANTXV2N6987 |
JANS2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin, HERMETIC SEALED, CERDIP-14 | Microsemi Corporation | JANS2N6987 vs JANS2N6987 |
2N6987 | Power Bipolar Transistor, 0.6A I(C), 1-Element, Silicon, TO-116, Ceramic, Metal-Sealed Cofired, 14 Pin, | Microsemi Corporation | JANS2N6987 vs 2N6987 |
JANTX2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 | Microchip Technology Inc | JANS2N6987 vs JANTX2N6987 |
2N6987 | Power Bipolar Transistor, 4-Element, Silicon, Plastic/Epoxy, 14 Pin | Silicon Transistor Corporation | JANS2N6987 vs 2N6987 |
JANJ2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin, CERDIP-14 | Semicoa Semiconductors | JANS2N6987 vs JANJ2N6987 |
JANTX2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, | Microsemi Corporation | JANS2N6987 vs JANTX2N6987 |
2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 | Microchip Technology Inc | JANS2N6987 vs 2N6987 |