Part Details for JANS2N5154U3 by Microchip Technology Inc
Overview of JANS2N5154U3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANS2N5154U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4738
|
Newark | 80V 1A 1Mw Npn Power Bjt U3 Rohs Compliant: Yes |Microchip JANS2N5154U3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.5400 / $202.2100 | Buy Now |
DISTI #
95AJ8414
|
Newark | Small Signal Bipolar Transistor, 2A I(C), Npn Rohs Compliant: Yes |Microchip JANS2N5154U3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$525.1500 / $575.5100 | Buy Now |
DISTI #
JANS2N5154U3-ND
|
DigiKey | TRANS NPN 80V 2A U3 Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.2102 | Buy Now |
DISTI #
JANS2N5154U3
|
Avnet Americas | Trans GP BJT NPN 80V 2A 3-Pin SMD-0.5 - Bulk (Alt: JANS2N5154U3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$180.5400 / $202.2100 | Buy Now |
DISTI #
JANS2N5154U3/TR
|
Avnet Americas | Trans GP BJT NPN 80V 2A 3-Pin SMD-0.5 - Tape and Reel (Alt: JANS2N5154U3/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$182.4200 / $204.3000 | Buy Now |
DISTI #
494-JANS2N5154U3
|
Mouser Electronics | Bipolar Transistors - BJT 80V 1A 1MW NPN Power BJT | 0 |
|
$197.8100 | Order Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor - NPN - 1 mA Collector (Ic) - 80 V Collector Emitter Breakdown - 1.5V @ 500mA Vce Saturation (Max) @ Ib - 1 W - U3 (SMD-0.5). RoHS: Compliant | 116 Factory Stock |
|
$182.5300 / $499.9800 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$176.1500 / $206.3400 | Buy Now |
|
Master Electronics | Bipolar (BJT) Transistor - NPN - 1 mA Collector (Ic) - 80 V Collector Emitter Breakdown - 1.5V @ 500mA Vce Saturation (Max) @ Ib - 1 W - U3 (SMD-0.5). RoHS: Compliant | 116 Factory Stock |
|
$182.5300 / $499.9800 | Buy Now |
Part Details for JANS2N5154U3
JANS2N5154U3 CAD Models
JANS2N5154U3 Part Data Attributes
|
JANS2N5154U3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N5154U3
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), NPN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Fall Time-Max (tf) | 500 ns | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |