JANS2N5153 by:

Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-205, 3 PIN

Part Details for JANS2N5153 by Defense Logistics Agency

Overview of JANS2N5153 by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for JANS2N5153

JANS2N5153 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANS2N5153 Part Data Attributes

JANS2N5153 Defense Logistics Agency
Buy Now
Compare Parts:
JANS2N5153 Defense Logistics Agency Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-205, 3 PIN
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Package Description TO-205, 3 PIN
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Qualification Status Qualified
Reference Standard MILITARY STANDARD (USA)
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1500 ns
Turn-on Time-Max (ton) 500 ns

Alternate Parts for JANS2N5153

This table gives cross-reference parts and alternative options found for JANS2N5153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANS2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-205, 3 PIN Defense Logistics Agency JANS2N5153 vs JANS2N5153L
JANTXV2N5153 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN Defense Logistics Agency JANS2N5153 vs JANTXV2N5153
JANSF2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Defense Logistics Agency JANS2N5153 vs JANSF2N5153L
JANTXV2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN Defense Logistics Agency JANS2N5153 vs JANTXV2N5153L
JANTX2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN Defense Logistics Agency JANS2N5153 vs JANTX2N5153L
JANSF2N5153 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Defense Logistics Agency JANS2N5153 vs JANSF2N5153
Part Number Description Manufacturer Compare
JANSF2N5153 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANS2N5153 vs JANSF2N5153
2N5153R1 Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN TT Electronics Resistors JANS2N5153 vs 2N5153R1
JANSF2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Semicoa Semiconductors JANS2N5153 vs JANSF2N5153L
2N5153 Small Signal Bipolar Transistor, 5A I(C), 1-Element, PNP, Silicon, TO-39, Crimson Semiconductor Inc JANS2N5153 vs 2N5153
JANS2N5153L Small Signal Bipolar Transistor, Silicon, TO-5, Microsemi Corporation JANS2N5153 vs JANS2N5153L
2N5153 Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, TO-59, 3 PIN Swampscott Electronics Co Inc JANS2N5153 vs 2N5153
JAN2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Cobham Semiconductor Solutions JANS2N5153 vs JAN2N5153L
JANTX2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANS2N5153 vs JANTX2N5153L
JANTXV2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN Defense Logistics Agency JANS2N5153 vs JANTXV2N5153L
JANTX2N5153 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANS2N5153 vs JANTX2N5153

JANS2N5153 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS2N5153 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS2N5153 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANS2N5153 would you like to use for your alert(s)?
  • Please alert me when JANS2N5153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS2N5153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS2N5153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS2N5153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS2N5153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS2N5153 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: