Part Details for JANS2N5152U3 by VPT Components
Overview of JANS2N5152U3 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for JANS2N5152U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N5152U3
|
Avnet Americas | JANS2N5152U3 - Bulk (Alt: JANS2N5152U3) Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANS2N5152U3
|
TTI | Bipolar Transistors - BJT HI-REL MIL-PRF-19500/544 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for JANS2N5152U3
JANS2N5152U3 CAD Models
JANS2N5152U3 Part Data Attributes
|
JANS2N5152U3
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS2N5152U3
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Fall Time-Max (tf) | 500 ns | |
JESD-30 Code | R-XBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for JANS2N5152U3
This table gives cross-reference parts and alternative options found for JANS2N5152U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5152U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSD2N5152U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANS2N5152U3 vs JANSD2N5152U3 |
JANSM2N5152U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANS2N5152U3 vs JANSM2N5152U3 |
JANSL2N5152U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANS2N5152U3 vs JANSL2N5152U3 |
JAN2N5152U3 | Small Signal Bipolar Transistor, 5A I(C), NPN, | Microsemi Corporation | JANS2N5152U3 vs JAN2N5152U3 |
JAN2N5152U3 | Small Signal Bipolar Transistor, | VPT Components | JANS2N5152U3 vs JAN2N5152U3 |
JANSR2N5152U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANS2N5152U3 vs JANSR2N5152U3 |
JANSP2N5152U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANS2N5152U3 vs JANSP2N5152U3 |
JANTXV2N5152U3 | Small Signal Bipolar Transistor, | VPT Components | JANS2N5152U3 vs JANTXV2N5152U3 |