Transistors
JANS2N5151L
Description: Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3

Overview of JANS2N5151L by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for JANS2N5151L by Semicoa Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANS2N5151L
Avnet Americas Power - Bulk (Alt: JANS2N5151L) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk 0
RFQ

CAD Models for JANS2N5151L by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS2N5151L by Semicoa Semiconductors

JANS2N5151L
Semicoa Semiconductors
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
TO-5
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1 W
Qualification Status
Qualified
Reference Standard
MIL-19500/545
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
60 MHz
Turn-off Time-Max (toff)
1900 ns
Turn-on Time-Max (ton)
1900 ns
Want to compare parts?
  1. JANS2N5151L
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3
    VS

Alternate Parts for JANS2N5151L

This table gives cross-reference parts and alternative options found for JANS2N5151L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5151L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5151 Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Solitron Devices Inc JANS2N5151L vs 2N5151
JANSF2N5151 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N5151L vs JANSF2N5151
2N5151L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 Microchip Technology Inc JANS2N5151L vs 2N5151L
2N5151 5000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3 STMicroelectronics JANS2N5151L vs 2N5151
JANKCA2N5151 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Microsemi Corporation JANS2N5151L vs JANKCA2N5151
2N5151 Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp JANS2N5151L vs 2N5151
JANTXV2N5151L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-205, 3 PIN Microsemi Corporation JANS2N5151L vs JANTXV2N5151L
JANTXV2N5151 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Cobham Semiconductor Solutions JANS2N5151L vs JANTXV2N5151
JAN2N5151 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N5151L vs JAN2N5151
2N5151R1 5000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANS2N5151L vs 2N5151R1
Part Number Description Manufacturer Compare
2N5151E3 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANS2N5151L vs 2N5151E3
JANS2N5151 Small Signal Bipolar Transistor, Silicon, TO-5 Microchip Technology Inc JANS2N5151L vs JANS2N5151
2N5151 Small Signal Bipolar Transistor, 5A I(C), 1-Element, PNP, Silicon, TO-39, Crimson Semiconductor Inc JANS2N5151L vs 2N5151
JANS2N5151 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANS2N5151L vs JANS2N5151
JANSF2N5151 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANS2N5151L vs JANSF2N5151
JAN2N5151 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANS2N5151L vs JAN2N5151
JAN2N5151 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Cobham Semiconductor Solutions JANS2N5151L vs JAN2N5151
JANS2N5151L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-205, 3 PIN Defense Logistics Agency JANS2N5151L vs JANS2N5151L
JANTXV2N5151 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, SIMILAR TO TO-205, 3 PIN Microsemi Corporation JANS2N5151L vs JANTXV2N5151
JANSF2N5151 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Semicoa Semiconductors JANS2N5151L vs JANSF2N5151

Related Parts for JANS2N5151L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS2N5151L by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS2N5151L by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of JANS2N5151L would you like to use for your alert(s)?
  • Please alert me when JANS2N5151L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS2N5151L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS2N5151L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS2N5151L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS2N5151L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS2N5151L by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: