Part Details for JANS2N3501UB/TR by Microchip Technology Inc
Overview of JANS2N3501UB/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3501UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4698
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANS2N3501UB/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6500 / $35.4500 | Buy Now |
DISTI #
150-JANS2N3501UB/TR-ND
|
DigiKey | TRANS NPN 150V 0.3A UB Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.9201 / $35.4500 | Buy Now |
DISTI #
JANS2N3501UB/TR
|
Avnet Americas | Trans GP BJT NPN 150V 300mA 3-Pin SMD T/R - Tape and Reel (Alt: JANS2N3501UB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$31.6500 / $35.4500 | Buy Now |
DISTI #
494-JANS2N3501UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$35.4500 | Order Now |
DISTI #
V72:2272_21833935
|
Arrow Electronics | Trans GP BJT NPN 150V 0.3A 500mW 4-Pin Case UB T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2228 Container: Cut Strips | Americas - 105 |
|
$32.4700 / $35.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0200 / $63.3000 | Buy Now |
DISTI #
83683073
|
Verical | Trans GP BJT NPN 150V 0.3A 500mW 4-Pin Case UB T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 105 |
|
$32.4700 / $35.3400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$30.8800 / $36.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.0200 / $63.3000 | Buy Now |
Part Details for JANS2N3501UB/TR
JANS2N3501UB/TR CAD Models
JANS2N3501UB/TR Part Data Attributes
|
JANS2N3501UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N3501UB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Factory Lead Time | 29 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1150 ns | |
Turn-on Time-Max (ton) | 115 ns | |
VCEsat-Max | 0.4 V |