Part Details for JANS2N3439L by Microsemi Corporation
Overview of JANS2N3439L by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS2N3439L
JANS2N3439L CAD Models
JANS2N3439L Part Data Attributes
|
JANS2N3439L
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS2N3439L
Microsemi Corporation
Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-5 | |
Package Description | SIMILAR TO TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/368F | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for JANS2N3439L
This table gives cross-reference parts and alternative options found for JANS2N3439L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3439L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3439L | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANS2N3439L vs JAN2N3439L |
JANTX2N3439 | 1000mA, 350V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Motorola Mobility LLC | JANS2N3439L vs JANTX2N3439 |
JANTXV2N3439 | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | Solitron Devices Inc | JANS2N3439L vs JANTXV2N3439 |
2N3439 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semiconductor Technology Inc | JANS2N3439L vs 2N3439 |
JANTX2N3439 | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANS2N3439L vs JANTX2N3439 |
2N3439 | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, | Motorola Semiconductor Products | JANS2N3439L vs 2N3439 |
2N3439 | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Solitron Devices Inc | JANS2N3439L vs 2N3439 |
2N3439G4 | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | TT Electronics Resistors | JANS2N3439L vs 2N3439G4 |
2N3439 | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Swampscott Electronics Co Inc | JANS2N3439L vs 2N3439 |
2N3439 | 1000mA, 350V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Motorola Mobility LLC | JANS2N3439L vs 2N3439 |