Part Details for JANS2N2906AL by Microchip Technology Inc
Overview of JANS2N2906AL by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2906AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4667
|
Newark | Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANS2N2906AL Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6800 / $72.4400 | Buy Now |
DISTI #
JANS2N2906AL-ND
|
DigiKey | TRANS PNP 60V 0.6A TO18 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.4402 | Buy Now |
DISTI #
JANS2N2906AL
|
Avnet Americas | Switching - Bulk (Alt: JANS2N2906AL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$64.6800 / $72.4400 | Buy Now |
DISTI #
494-JANS2N2906AL
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$72.4400 | Order Now |
DISTI #
JANS2N2906AL
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$72.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.3800 / $169.1500 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$63.1000 / $73.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.3800 / $169.1500 | Buy Now |
Part Details for JANS2N2906AL
JANS2N2906AL CAD Models
JANS2N2906AL Part Data Attributes
|
JANS2N2906AL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2906AL
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.8 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANS2N2906AL
This table gives cross-reference parts and alternative options found for JANS2N2906AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2906AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2906A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | STMicroelectronics | JANS2N2906AL vs 2N2906A |
JANTX2N2906AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | JANS2N2906AL vs JANTX2N2906AL |
JANTXV2N2906A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JANS2N2906AL vs JANTXV2N2906A |
JAN2N2906A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Silicon Transistor Corporation | JANS2N2906AL vs JAN2N2906A |
2N2906AE3 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JANS2N2906AL vs 2N2906AE3 |
2N2906A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Zetex / Diodes Inc | JANS2N2906AL vs 2N2906A |
JANTXV2N2906AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | JANS2N2906AL vs JANTXV2N2906AL |
JANS2N2906A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JANS2N2906AL vs JANS2N2906A |
2N2906A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | JANS2N2906AL vs 2N2906A |
JANTXV2N2906A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | JANS2N2906AL vs JANTXV2N2906A |