Part Details for JANS2N2219 by Microchip Technology Inc
Overview of JANS2N2219 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4642
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANS2N2219 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2600 / $78.7000 | Buy Now |
DISTI #
JANS2N2219-ND
|
DigiKey | TRANS NPN 50V 0.8A TO39 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.7002 | Buy Now |
DISTI #
JANS2N2219
|
Avnet Americas | Silicon PNP Transistor - Bulk (Alt: JANS2N2219) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$70.2600 / $78.7000 | Buy Now |
DISTI #
JANS2N2219/TR
|
Avnet Americas | Silicon PNP Transistor - Tape and Reel (Alt: JANS2N2219/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANS2N2219
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$78.7000 | Order Now |
DISTI #
JANS2N2219
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$78.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.8600 / $183.7600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$68.5500 / $80.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.8600 / $183.7600 | Buy Now |
Part Details for JANS2N2219
JANS2N2219 CAD Models
JANS2N2219 Part Data Attributes
|
JANS2N2219
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2219
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/251 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for JANS2N2219
This table gives cross-reference parts and alternative options found for JANS2N2219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Hi-Tron Semiconductor Corp | JANS2N2219 vs 2N2219 |
JAN2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Silicon Transistor Corporation | JANS2N2219 vs JAN2N2219 |
JANTXV2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Silicon Transistor Corporation | JANS2N2219 vs JANTXV2N2219A |
2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Ltd | JANS2N2219 vs 2N2219 |
JANTXV2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANS2N2219 vs JANTXV2N2219 |
JANTX2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Silicon Transistor Corporation | JANS2N2219 vs JANTX2N2219 |
JANTX2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANS2N2219 vs JANTX2N2219 |
2N2219 | 800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | JANS2N2219 vs 2N2219 |
JAN2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANS2N2219 vs JAN2N2219 |
2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANS2N2219 vs 2N2219 |