Part Details for JANS1N6657R by Microsemi Corporation
Overview of JANS1N6657R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for JANS1N6657R
JANS1N6657R CAD Models
JANS1N6657R Part Data Attributes
|
JANS1N6657R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N6657R
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-254AA | |
Package Description | S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/616B | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JANS1N6657R
This table gives cross-reference parts and alternative options found for JANS1N6657R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6657R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6657R | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Microsemi Corporation | JANS1N6657R vs JAN1N6657R |
JAN1N6657R | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Sensitron Semiconductors | JANS1N6657R vs JAN1N6657R |
JANTXV1N6657R | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JANS1N6657R vs JANTXV1N6657R |
JANTX1N6657R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Microsemi Corporation | JANS1N6657R vs JANTX1N6657R |
JANTXV1N6657R | Rectifier Diode, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Sensitron Semiconductors | JANS1N6657R vs JANTXV1N6657R |
JANTX1N6657R | Rectifier Diode, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Sensitron Semiconductors | JANS1N6657R vs JANTX1N6657R |
JANTX1N6657R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA | Microchip Technology Inc | JANS1N6657R vs JANTX1N6657R |