Part Details for JANS1N6641 by Microchip Technology Inc
Overview of JANS1N6641 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4577
|
Newark | 50V Signal Or Computer Diode Tht Do-35 Rohs Compliant: Yes |Microchip JANS1N6641 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3400 / $67.5800 | Buy Now |
DISTI #
JANS1N6641-ND
|
DigiKey | DIODE GEN PURP 100V 300MA DO35 Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.5804 | Buy Now |
DISTI #
JANS1N6641
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin DO-35 - Bulk (Alt: JANS1N6641) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-JANS1N6641
|
Mouser Electronics | Small Signal Switching Diodes 50V Signal or Computer Diode THT RoHS: Not Compliant | 0 |
|
$67.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.1300 / $120.6700 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$58.8700 / $68.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.1300 / $120.6700 | Buy Now |
Part Details for JANS1N6641
JANS1N6641 CAD Models
JANS1N6641 Part Data Attributes
|
JANS1N6641
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6641
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/609D | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N6641
This table gives cross-reference parts and alternative options found for JANS1N6641. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6641, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6641US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | Microchip Technology Inc | JANS1N6641 vs JANTX1N6641US |
JANS1N6641US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N6641 vs JANS1N6641US |
1N6641 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham PLC | JANS1N6641 vs 1N6641 |
1N6641US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | Microchip Technology Inc | JANS1N6641 vs 1N6641US |
JANTX1N6641US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Bkc Semiconductors Inc | JANS1N6641 vs JANTX1N6641US |
JANTXV1N6641U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANS1N6641 vs JANTXV1N6641U |
JANTX1N6641US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N6641 vs JANTX1N6641US |
JAN1N6641U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | MACOM | JANS1N6641 vs JAN1N6641U |
JAN1N6641 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N6641 vs JAN1N6641 |
JAN1N6641U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N6641 vs JAN1N6641U |