There are no models available for this part yet.
Overview of JANS1N6347UB by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for JANS1N6347UB by VPT Components
Part Data Attributes for JANS1N6347UB by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
270 Ω
|
JESD-30 Code
|
R-CDSO-N3
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
2100 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-PRF-19500; MIL-STD-750
|
Reference Voltage-Nom
|
91 V
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
69 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Voltage Temp Coeff-Max
|
98.28 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
1.4 mA
|
Alternate Parts for JANS1N6347UB
This table gives cross-reference parts and alternative options found for JANS1N6347UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6347UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6347UB | Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, | VPT Components | JANS1N6347UB vs JANTX1N6347UB |
JAN1N6347UB | Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, | VPT Components | JANS1N6347UB vs JAN1N6347UB |