Part Details for JANS1N6336US by Defense Logistics Agency
Overview of JANS1N6336US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6336US
JANS1N6336US CAD Models
JANS1N6336US Part Data Attributes
|
JANS1N6336US
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANS1N6336US
Defense Logistics Agency
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/533F | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.8 mA |
Alternate Parts for JANS1N6336US
This table gives cross-reference parts and alternative options found for JANS1N6336US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6336US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6336US | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Defense Logistics Agency | JANS1N6336US vs JANTXV1N6336US |
JANTX1N6336US | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Defense Logistics Agency | JANS1N6336US vs JANTX1N6336US |
JAN1N6336US | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Defense Logistics Agency | JANS1N6336US vs JAN1N6336US |