Diodes
JANS1N6328
Description: Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of JANS1N6328 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANS1N6328 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components ZENER DIODE, 15V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 24
  • 1 $156.6600
  • 8 $133.1610
  • 16 $125.3280
$125.3280 / $156.6600 Buy Now
Quest Components ZENER DIODE, 15V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 20
  • 1 $199.4524
  • 7 $169.5345
  • 13 $159.5619
$159.5619 / $199.4524 Buy Now
Quest Components ZENER DIODE, 15V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 13
  • 1 $23.4000
$23.4000 Buy Now

CAD Models for JANS1N6328 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N6328 by Microsemi Corporation

JANS1N6328
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
15 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
8.5 mA
Want to compare parts?
  1. JANS1N6328
    Microsemi Corporation
    Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for JANS1N6328

This table gives cross-reference parts and alternative options found for JANS1N6328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N6328 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Bkc Semiconductors Inc JANS1N6328 vs JANS1N6328
JANTXV1N6328 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANS1N6328 vs JANTXV1N6328
1N6328E3 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N6328 vs 1N6328E3
1N6328 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Sensitron Semiconductors JANS1N6328 vs 1N6328
1N6328 Zener Diode MACOM JANS1N6328 vs 1N6328
JAN1N6328 Zener Diode, 15V V(Z), Silicon, Unidirectional, DO-35, Sensitron Semiconductors JANS1N6328 vs JAN1N6328
JANTXV1N6328 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JANS1N6328 vs JANTXV1N6328
1N6328 1N6328, Compensated Devices Inc JANS1N6328 vs 1N6328
JANTX1N6328 Zener Diode, 15V V(Z), Silicon, Unidirectional, DO-35, Sensitron Semiconductors JANS1N6328 vs JANTX1N6328
1N6328 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANS1N6328 vs 1N6328
Part Number Description Manufacturer Compare
1N6328US Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN Microsemi Corporation JANS1N6328 vs 1N6328US
1N6328-PBF Zener Diode Digitron Semiconductors JANS1N6328 vs 1N6328-PBF
JANTX1N6328 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency JANS1N6328 vs JANTX1N6328
JANS1N6328 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency JANS1N6328 vs JANS1N6328
JANTXV1N6328 Zener Diode, 15V V(Z), Silicon, Unidirectional, DO-35, Sensitron Semiconductors JANS1N6328 vs JANTXV1N6328
1N6328US Zener Diode MACOM JANS1N6328 vs 1N6328US
1N6328 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JANS1N6328 vs 1N6328
1N6328US Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N6328 vs 1N6328US
CDLL6328 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANS1N6328 vs CDLL6328
JAN1N6328US Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N6328 vs JAN1N6328US

Related Parts for JANS1N6328

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6328 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6328 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANS1N6328 would you like to use for your alert(s)?
  • Please alert me when JANS1N6328 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6328 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6328 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6328 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6328.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6328 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: