Diodes
JANS1N6326
Description: Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of JANS1N6326 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for JANS1N6326 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 12 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 44
  • 1 $104.2763
  • 22 $92.2444
  • 44 $88.2338
$88.2338 / $104.2763 Buy Now
Quest Components 12 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 8
  • 1 $104.6000
  • 3 $99.3700
  • 6 $94.1400
$94.1400 / $104.6000 Buy Now
Quest Components 12 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 4
  • 1 $1,235.5875
  • 3 $1,129.6800
  • 5 $1,059.0750
$1,059.0750 / $1,235.5875 Buy Now
Quest Components 12 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 1
  • 1 $146.0390
$146.0390 Buy Now

CAD Models for JANS1N6326 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N6326 by Microsemi Corporation

JANS1N6326
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
12 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. JANS1N6326
    Microsemi Corporation
    Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for JANS1N6326

This table gives cross-reference parts and alternative options found for JANS1N6326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JANS1N6326 vs JANTX1N6326
1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Sensitron Semiconductors JANS1N6326 vs 1N6326
JANS1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANS1N6326 vs JANS1N6326
JANTXV1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JANS1N6326 vs JANTXV1N6326
1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANS1N6326 vs 1N6326
JANTXV1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANS1N6326 vs JANTXV1N6326
JANS1N6326 Zener Diode, 12V V(Z), Silicon, Unidirectional, DO-35, Sensitron Semiconductors JANS1N6326 vs JANS1N6326
1N6326E3 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N6326 vs 1N6326E3
JANS1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Bkc Semiconductors Inc JANS1N6326 vs JANS1N6326
Part Number Description Manufacturer Compare
JANTXV1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JANS1N6326 vs JANTXV1N6326
1N6326E3 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N6326 vs 1N6326E3
JANS1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Bkc Semiconductors Inc JANS1N6326 vs JANS1N6326
JANS1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANS1N6326 vs JANS1N6326
JANTXV1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANS1N6326 vs JANTXV1N6326
JANHCB1N6326 Zener Diode, Sensitron Semiconductors JANS1N6326 vs JANHCB1N6326
1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANS1N6326 vs 1N6326
1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Sensitron Semiconductors JANS1N6326 vs 1N6326
JANTX1N6326 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JANS1N6326 vs JANTX1N6326

Related Parts for JANS1N6326

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6326 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6326 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANS1N6326 would you like to use for your alert(s)?
  • Please alert me when JANS1N6326 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6326 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6326 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6326 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6326.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6326 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: