Part Details for JANS1N6318 by Microchip Technology Inc
Overview of JANS1N6318 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4408
|
Newark | 5.6 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANS1N6318 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.4900 / $106.9500 | Buy Now |
DISTI #
JANS1N6318
|
Avnet Americas | Diode Zener Single 5.6V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JANS1N6318) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$95.4900 / $106.9500 | Buy Now |
DISTI #
579-JANS1N6318
|
Mouser Electronics | Zener Diodes 5.6 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$106.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.5800 / $249.7400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$93.1600 / $109.1300 | Buy Now |
|
NexGen Digital | 179 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$93.5800 / $249.7400 | Buy Now |
Part Details for JANS1N6318
JANS1N6318 CAD Models
JANS1N6318 Part Data Attributes
|
JANS1N6318
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6318
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANS1N6318
This table gives cross-reference parts and alternative options found for JANS1N6318. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6318, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6318 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | JANS1N6318 vs JAN1N6318 |
JANTXV1N6318 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | JANS1N6318 vs JANTXV1N6318 |
JANTX1N6318 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | JANS1N6318 vs JANTX1N6318 |
SP6318 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | JANS1N6318 vs SP6318 |
CDLL6318 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | JANS1N6318 vs CDLL6318 |
1N6318 | Microchip Technology Inc | $8.6693 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | JANS1N6318 vs 1N6318 |
JANTXV1N6318 | Microchip Technology Inc | $15.1162 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | JANS1N6318 vs JANTXV1N6318 |
1N6318 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 | JANS1N6318 vs 1N6318 |
JANTX1N6318 | Microchip Technology Inc | $12.8114 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | JANS1N6318 vs JANTX1N6318 |
CDLL6318 | Microchip Technology Inc | $16.6366 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | JANS1N6318 vs CDLL6318 |