Part Details for JANS1N6310US by Microsemi Corporation
Overview of JANS1N6310US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANS1N6310US
JANS1N6310US CAD Models
JANS1N6310US Part Data Attributes
|
JANS1N6310US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N6310US
Microsemi Corporation
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 60 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANS1N6310US
This table gives cross-reference parts and alternative options found for JANS1N6310US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6310US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6310US | Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional | Microsemi Corporation | JANS1N6310US vs SP6310US |
1N6310USE3 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | JANS1N6310US vs 1N6310USE3 |
JANTXV1N6310US | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6310US vs JANTXV1N6310US |
JANTX1N6310US | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANS1N6310US vs JANTX1N6310US |
JAN1N6310US | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANS1N6310US vs JAN1N6310US |
1N6310US | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | Microsemi Corporation | JANS1N6310US vs 1N6310US |
JANTX1N6310US | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6310US vs JANTX1N6310US |