Part Details for JANS1N6152 by Semtech Corporation
Overview of JANS1N6152 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6152
JANS1N6152 CAD Models
JANS1N6152 Part Data Attributes
|
JANS1N6152
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N6152
Semtech Corporation
Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Breakdown Voltage-Min | 24.3 V | |
Breakdown Voltage-Nom | 27 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 39.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 20.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N6152
This table gives cross-reference parts and alternative options found for JANS1N6152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICTE-22CE3 | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | JANS1N6152 vs ICTE-22CE3 |
1N6152 | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | Microsemi Corporation | JANS1N6152 vs 1N6152 |
3Z20 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201AD, Transient Suppressor | Toshiba America Electronic Components | JANS1N6152 vs 3Z20 |
JANTXV1N6150 | Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N6152 vs JANTXV1N6150 |
ICTE-18C | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon | ProTek Devices | JANS1N6152 vs ICTE-18C |
SP6152E3 | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, G, 2 PIN | Microsemi Corporation | JANS1N6152 vs SP6152E3 |
MPTE-22C | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | JANS1N6152 vs MPTE-22C |
SICTE-18C | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANS1N6152 vs SICTE-18C |
1N6151AE3 | Trans Voltage Suppressor Diode, 1500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, C PACKAGE-2 | Microsemi Corporation | JANS1N6152 vs 1N6151AE3 |
1N6150 | Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | Microsemi Corporation | JANS1N6152 vs 1N6150 |