Part Details for JANS1N6143US by Micross Components
Overview of JANS1N6143US by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for JANS1N6143US
JANS1N6143US CAD Models
JANS1N6143US Part Data Attributes
|
JANS1N6143US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N6143US
Micross Components
Trans Voltage Suppressor Diode, 1500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Breakdown Voltage-Min | 9.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Reference Standard | MIL-19500; MIL-HDBK-5961 | |
Rep Pk Reverse Voltage-Max | 8.4 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |