JANS1N6128AUS
Description: Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2

Overview of JANS1N6128AUS by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for JANS1N6128AUS by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N6128AUS by Micross Components

JANS1N6128AUS
Micross Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Package Description
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code
unknown
Breakdown Voltage-Min
77.9 V
Breakdown Voltage-Nom
82 V
Case Connection
ISOLATED
Clamping Voltage-Max
112.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XELF-N2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/516
Rep Pk Reverse Voltage-Max
62.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
END
Want to compare parts?
  1. JANS1N6128AUS
    Micross Components
    Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
    VS

Alternate Parts for JANS1N6128AUS

This table gives cross-reference parts and alternative options found for JANS1N6128AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6128AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANS1N6128AUS vs JANTXV1N6128AUS
JANTX1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, Sensitron Semiconductors JANS1N6128AUS vs JANTX1N6128AUS
1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 Sensitron Semiconductors JANS1N6128AUS vs 1N6128AUS
JANTXV1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, Sensitron Semiconductors JANS1N6128AUS vs JANTXV1N6128AUS
JAN1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANS1N6128AUS vs JAN1N6128AUS
JANTXV1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANS1N6128AUS vs JANTXV1N6128AUS
JAN1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANS1N6128AUS vs JAN1N6128AUS
1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANS1N6128AUS vs 1N6128AUS
Part Number Description Manufacturer Compare
JANTXV1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANS1N6128AUS vs JANTXV1N6128AUS
JAN1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANS1N6128AUS vs JAN1N6128AUS
1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANS1N6128AUS vs 1N6128AUS
JAN1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANS1N6128AUS vs JAN1N6128AUS
JANTX1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, Sensitron Semiconductors JANS1N6128AUS vs JANTX1N6128AUS
JAN1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, Sensitron Semiconductors JANS1N6128AUS vs JAN1N6128AUS
JANTXV1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, Sensitron Semiconductors JANS1N6128AUS vs JANTXV1N6128AUS
JANTXV1N6128AUS Trans Voltage Suppressor Diode, 500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANS1N6128AUS vs JANTXV1N6128AUS

Related Parts for JANS1N6128AUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6128AUS by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6128AUS by Micross Components

Select Manufacturer
Which Manufacturer of JANS1N6128AUS would you like to use for your alert(s)?
  • Please alert me when JANS1N6128AUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6128AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6128AUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6128AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6128AUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6128AUS by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: