Part Details for JANS1N6125US by Microchip Technology Inc
Overview of JANS1N6125US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANS1N6125US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9012
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6125US RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9700 / $90.7000 | Buy Now |
DISTI #
150-JANS1N6125US-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7004 | Buy Now |
DISTI #
JANS1N6125US
|
Avnet Americas | BI-DIRECTIONAL TVS - Bulk (Alt: JANS1N6125US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9700 / $90.7000 | Buy Now |
DISTI #
579-JANS1N6125US
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$90.7000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$80.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.3600 / $211.7800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.0000 / $92.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.3600 / $211.7800 | Buy Now |
Part Details for JANS1N6125US
JANS1N6125US CAD Models
JANS1N6125US Part Data Attributes
|
JANS1N6125US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6125US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MICRO MINIATURE, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Breakdown Voltage-Min | 58.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6125US
This table gives cross-reference parts and alternative options found for JANS1N6125US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6125US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6125US | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6125US vs JAN1N6125US |
JANTX1N6125US | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6125US vs JANTX1N6125US |
JANTX1N6125US | Trans Voltage Suppressor Diode, 500W, 47V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JANS1N6125US vs JANTX1N6125US |
JAN1N6125US | Trans Voltage Suppressor Diode, 500W, 47V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JANS1N6125US vs JAN1N6125US |