Datasheets
JANS1N6121AUS/TR by: Microchip Technology Inc

Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon

Part Details for JANS1N6121AUS/TR by Microchip Technology Inc

Overview of JANS1N6121AUS/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANS1N6121AUS/TR

Part # Distributor Description Stock Price Buy
DISTI # 33AJ4138
Newark Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6121AUS/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $90.8400
  • 100 $84.3500
  • 500 $81.1100
$81.1100 / $90.8400 Buy Now
DISTI # 150-JANS1N6121AUS/TR-ND
DigiKey TVS DIODE 32.7VWM 59.1VC SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50 $90.8402
  • 100 $84.3505
$84.3505 / $90.8402 Buy Now
DISTI # 494-JANS1N6121AUS/TR
Mouser Electronics ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant 0
  • 50 $90.8400
$90.8400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $212.1400
  • 25 $116.8000
  • 38 $81.1100
  • 50 $79.4900
$79.4900 / $212.1400 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 0
  • 1 $92.7000
  • 100 $85.3800
  • 500 $81.1100
  • 800 $79.1300
$79.1300 / $92.7000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 13 $212.1400
  • 25 $116.8000
  • 38 $81.1100
  • 50 $79.4900
$79.4900 / $212.1400 Buy Now

Part Details for JANS1N6121AUS/TR

JANS1N6121AUS/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANS1N6121AUS/TR Part Data Attributes

JANS1N6121AUS/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANS1N6121AUS/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 40.9 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MELF-R2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Qualified
Reference Standard MIL-19500/516
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6121AUS/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6121AUS/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANS1N6121AUS/TR would you like to use for your alert(s)?
  • Please alert me when JANS1N6121AUS/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6121AUS/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6121AUS/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6121AUS/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6121AUS/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6121AUS/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: