Part Details for JANS1N6108AUS by Microsemi Corporation
Overview of JANS1N6108AUS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6108AUS
JANS1N6108AUS CAD Models
JANS1N6108AUS Part Data Attributes
|
JANS1N6108AUS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N6108AUS
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5B, E-MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 11.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 9.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6108AUS
This table gives cross-reference parts and alternative options found for JANS1N6108AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6108AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6108AUSE3 | Trans Voltage Suppressor Diode, 9.1V V(RWM), Bidirectional, | Microsemi Corporation | JANS1N6108AUS vs 1N6108AUSE3 |
JAN1N6108AUS | Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6108AUS vs JAN1N6108AUS |
JANTX1N6108AUS | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, MICRO MINIATURE, GLASS, MELF-2 | Microsemi Corporation | JANS1N6108AUS vs JANTX1N6108AUS |
1N6108AUS | Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | Microsemi Corporation | JANS1N6108AUS vs 1N6108AUS |
1N6108AUS | Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6108AUS vs 1N6108AUS |
JANTX1N6108AUS | Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6108AUS vs JANTX1N6108AUS |