There are no models available for this part yet.
Overview of JANS1N5812R by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N5812R by Sensitron Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANS1N5812R
|
Avnet Americas | Rectifier - Bulk (Alt: JANS1N5812R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for JANS1N5812R by Sensitron Semiconductors
Part Data Attributes for JANS1N5812R by Sensitron Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
ULTRA FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.86 V
|
JESD-30 Code
|
O-XUPM-D1
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
20 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for JANS1N5812R
This table gives cross-reference parts and alternative options found for JANS1N5812R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5812R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5812 | Rectifier Diode, | Sensitron Semiconductors | JANS1N5812R vs JANS1N5812 |
JAN1N5812 | Rectifier Diode, | Sensitron Semiconductors | JANS1N5812R vs JAN1N5812 |
JAN1N5812R | Rectifier Diode, | Sensitron Semiconductors | JANS1N5812R vs JAN1N5812R |
JANTX1N5812R | Rectifier Diode, | Sensitron Semiconductors | JANS1N5812R vs JANTX1N5812R |
1N5812R | Rectifier Diode, | Sensitron Semiconductors | JANS1N5812R vs 1N5812R |
JANTXV1N5812R | Rectifier Diode, | Sensitron Semiconductors | JANS1N5812R vs JANTXV1N5812R |
JANTX1N5812 | Rectifier Diode, | Sensitron Semiconductors | JANS1N5812R vs JANTX1N5812 |