JANS1N5809URS
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon,

Overview of JANS1N5809URS by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANS1N5809URS by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N5809URS by MACOM

JANS1N5809URS
MACOM
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY POWER
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
3 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JANS1N5809URS
    MACOM
    Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon,
    VS

Alternate Parts for JANS1N5809URS

This table gives cross-reference parts and alternative options found for JANS1N5809URS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5809URS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5809URS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, MACOM JANS1N5809URS vs JAN1N5809URS
JANTX1N5809URS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon Microchip Technology Inc JANS1N5809URS vs JANTX1N5809URS
JANTXV1N5809URS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon Microchip Technology Inc JANS1N5809URS vs JANTXV1N5809URS
1N5809URS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, MACOM JANS1N5809URS vs 1N5809URS
JAN1N5809URS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon Microchip Technology Inc JANS1N5809URS vs JAN1N5809URS
1N5809URS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon Microchip Technology Inc JANS1N5809URS vs 1N5809URS
1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon Microchip Technology Inc JANS1N5809URS vs 1N5809US
Part Number Description Manufacturer Compare
5809AUS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, E PACKAGE-2 Microsemi Corporation JANS1N5809URS vs 5809AUS
MV5809AUS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, E PACKAGE-2 Microsemi Corporation JANS1N5809URS vs MV5809AUS
1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, MACOM JANS1N5809URS vs 1N5809US
JAN1N5809URS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, MACOM JANS1N5809URS vs JAN1N5809URS
1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon Microchip Technology Inc JANS1N5809URS vs 1N5809US
JANTX1N5809URS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon Microchip Technology Inc JANS1N5809URS vs JANTX1N5809URS
MQ5809AUS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, E PACKAGE-2 Microsemi Corporation JANS1N5809URS vs MQ5809AUS
JAN1N5809URS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon Microchip Technology Inc JANS1N5809URS vs JAN1N5809URS
1N5809URS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, MACOM JANS1N5809URS vs 1N5809URS
1N5809URS Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon Microchip Technology Inc JANS1N5809URS vs 1N5809URS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N5809URS by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N5809URS by MACOM

  • Please alert me when JANS1N5809URS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N5809URS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N5809URS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N5809URS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N5809URS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N5809URS by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: