Part Details for JANS1N5807US by Defense Logistics Agency
Overview of JANS1N5807US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N5807US
JANS1N5807US CAD Models
JANS1N5807US Part Data Attributes
|
JANS1N5807US
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N5807US
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477F | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5807US
This table gives cross-reference parts and alternative options found for JANS1N5807US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5807US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5807US | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | JANS1N5807US vs JANTX1N5807US |
JANTXV1N5807US | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | JANS1N5807US vs JANTXV1N5807US |