Part Details for JANS1N5806US by Micross Components
Overview of JANS1N5806US by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5806US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5806US
|
Avnet Americas | ULTRA FAST RECTIFIER - Trays (Alt: JANS1N5806US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
|
NexGen Digital | 181 |
|
RFQ |
Part Details for JANS1N5806US
JANS1N5806US CAD Models
JANS1N5806US Part Data Attributes
|
JANS1N5806US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N5806US
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5806US
This table gives cross-reference parts and alternative options found for JANS1N5806US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5806US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Micross Components | JANS1N5806US vs JANTX1N5806US |
JAN1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Bkc Semiconductors Inc | JANS1N5806US vs JAN1N5806US |
JANTX1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon | Microchip Technology Inc | JANS1N5806US vs JANTX1N5806US |
JANTXV1N5806US | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | VPT Components | JANS1N5806US vs JANTXV1N5806US |
1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Bkc Semiconductors Inc | JANS1N5806US vs 1N5806US |
1N5806US | Rectifier Diode, | EIC Semiconductor Inc | JANS1N5806US vs 1N5806US |
JANTX1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANS1N5806US vs JANTX1N5806US |
JANS1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5806US vs JANS1N5806US |
JAN1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Semtech Corporation | JANS1N5806US vs JAN1N5806US |
JANTXV1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Microsemi Corporation | JANS1N5806US vs JANTXV1N5806US |