Part Details for JANS1N5616 by Micross Components
Overview of JANS1N5616 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for JANS1N5616
JANS1N5616 CAD Models
JANS1N5616 Part Data Attributes
|
JANS1N5616
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N5616
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 440 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5616
This table gives cross-reference parts and alternative options found for JANS1N5616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F4-AP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Micro Commercial Components | JANS1N5616 vs 1F4-AP-HF |
RMPG06G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MINIATURE, PLASTIC, CASE MPG06, 2 PIN | General Instrument Corp | JANS1N5616 vs RMPG06G |
1F4G_AY_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | JANS1N5616 vs 1F4G_AY_10001 |
JANS1N5616 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | Microchip Technology Inc | JANS1N5616 vs JANS1N5616 |
JAN1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | JANS1N5616 vs JAN1N4246 |
1N4246 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | JANS1N5616 vs 1N4246 |
1N5616 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, A PACKAGE-2 | Unitrode Corp (RETIRED) | JANS1N5616 vs 1N5616 |
1N4246 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JANS1N5616 vs 1N4246 |
JANS1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5616 vs JANS1N5616 |
DSM1D4 | 1A, 400V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | JANS1N5616 vs DSM1D4 |