Part Details for JANS1N5550US by Microsemi Corporation
Overview of JANS1N5550US by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5550US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 488 |
|
$54.1200 / $66.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 3A, 200V V(RRM), SILICON | 365 |
|
$55.0000 / $71.5000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 3A, 200V V(RRM), SILICON | 24 |
|
$33.7302 / $37.4780 | Buy Now |
Part Details for JANS1N5550US
JANS1N5550US CAD Models
JANS1N5550US Part Data Attributes
|
JANS1N5550US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5550US
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/420G | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5550US
This table gives cross-reference parts and alternative options found for JANS1N5550US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5550US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5550US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N5550US vs JANTX1N5550US |
JANTXV1N5550US | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANS1N5550US vs JANTXV1N5550US |
1N5550US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN | Microsemi Corporation | JANS1N5550US vs 1N5550US |
1N5550US | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANS1N5550US vs 1N5550US |
JANTXV1N5550US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N5550US vs JANTXV1N5550US |