There are no models available for this part yet.
Overview of JANS1N5418/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N5418/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ3965
|
Newark | 400 V Ufr, frr B-Body Rohs Compliant: Yes |Microchip JANS1N5418/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6800 / $52.2800 | Buy Now | |
DISTI #
150-JANS1N5418/TR-ND
|
DigiKey | DIODE GEN PURP 400V 3A Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$48.5401 / $52.2802 | Buy Now | |
DISTI #
494-JANS1N5418/TR
|
Mouser Electronics | Rectifiers 400 V UFR,FRR RoHS: Not Compliant | 0 |
|
$52.2800 | Order Now | |
DISTI #
JANS1N5418/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$52.2800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.7400 / $93.3500 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$45.5400 / $53.3400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$45.7400 / $93.3500 | Buy Now |
CAD Models for JANS1N5418/TR by Microchip Technology Inc
Part Data Attributes for JANS1N5418/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
FAST RECOVERY POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
3 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/411L
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|