Part Details for JANS1N5295UR-1/TR by Microchip Technology Inc
Overview of JANS1N5295UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANS1N5295UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3876
|
Newark | 100V 902Ua 475Mw Current Regulator Round-End Smt Do-213Ab Rohs Compliant: Yes |Microchip JANS1N5295UR-1/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.5900 / $121.6200 | Buy Now |
DISTI #
150-JANS1N5295UR-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 902UA 500MW Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$121.6206 | Buy Now |
DISTI #
494-JANS1N5295UR1TR
|
Mouser Electronics | Current Regulator Diodes 100V 902UA 475MW Current Regulator Round-End SMT RoHS: Not Compliant | 0 |
|
$121.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.4200 / $284.0000 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$105.9400 / $124.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$106.4200 / $284.0000 | Buy Now |
Part Details for JANS1N5295UR-1/TR
JANS1N5295UR-1/TR CAD Models
JANS1N5295UR-1/TR Part Data Attributes
|
JANS1N5295UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5295UR-1/TR
Microchip Technology Inc
Current Regulator Diode, 0.82mA I(S), 1.25V V(L), Silicon, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH SOURCE IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1000000 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 290000 Ω | |
Limiting Voltage-Max | 1.25 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Regulation Current-Nom (Ireg) | 0.82 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |