JANS1N5290-1/TR
Description: Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-7

Overview of JANS1N5290-1/TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANS1N5290-1/TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AJ3854
Newark 100V 517Ua 500Mw Current Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANS1N5290-1/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $93.3500
  • 100 $86.6800
  • 500 $83.3500
$83.3500 / $93.3500 Buy Now
DISTI # 150-JANS1N5290-1/TR-ND
DigiKey DIODE CUR REG 100V 517UA 500MW Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50 $93.3506
  • 100 $86.6807
$86.6807 / $93.3506 Buy Now
DISTI # 494-JANS1N5290-1/TR
Mouser Electronics Current Regulator Diodes 100V 517UA 500MW Current Regulator THT TR RoHS: Not Compliant 0
  • 50 $93.3500
$93.3500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $217.9900
  • 25 $120.0200
  • 38 $83.3500
  • 50 $81.6800
$81.6800 / $217.9900 Buy Now
NAC Current Regulators RoHS: Compliant Min Qty: 3 Package Multiple: 1 0
  • 1 $95.2600
  • 100 $87.7400
  • 500 $83.3500
  • 800 $81.3200
$81.3200 / $95.2600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 13 $217.9900
  • 25 $120.0200
  • 38 $83.3500
  • 50 $81.6800
$81.6800 / $217.9900 Buy Now

CAD Models for JANS1N5290-1/TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N5290-1/TR by Microchip Technology Inc

JANS1N5290-1/TR
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
2700000 Ω
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Limiting Voltage-Max
1.05 V
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Reference Standard
MIL-PRF-19500
Regulation Current-Nom (Ireg)
0.47 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANS1N5290-1/TR
    Microchip Technology Inc
    Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N5290-1/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N5290-1/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANS1N5290-1/TR would you like to use for your alert(s)?
  • Please alert me when JANS1N5290-1/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N5290-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N5290-1/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N5290-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N5290-1/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N5290-1/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: