Part Details for JANS1N4985C by Defense Logistics Agency
Overview of JANS1N4985C by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N4985C
JANS1N4985C CAD Models
JANS1N4985C Part Data Attributes
|
JANS1N4985C
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANS1N4985C
Defense Logistics Agency
Zener Diode, 130V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 10 mA |
Alternate Parts for JANS1N4985C
This table gives cross-reference parts and alternative options found for JANS1N4985C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4985C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4985C | Zener Diode, 130V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | JANS1N4985C vs 1N4985C |
1N4985C | Zener Diode, 130V V(Z), 2%, 5W, Silicon, Unidirectional, DO-201AE | International Semiconductor Inc | JANS1N4985C vs 1N4985C |
JAN1N4985C | Zener Diode, 130V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4985C vs JAN1N4985C |
JANS1N4985C | Zener Diode, 130V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4985C vs JANS1N4985C |
JAN1N4985C | Zener Diode, 130V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4985C vs JAN1N4985C |