Part Details for JANS1N4970CUS by Microchip Technology Inc
Overview of JANS1N4970CUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4970CUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8922
|
Newark | 33 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N4970CUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.8000 / $343.6200 | Buy Now |
DISTI #
150-JANS1N4970CUS-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$343.6210 | Buy Now |
DISTI #
JANS1N4970CUS
|
Avnet Americas | VOLTAGE REGULATOR - Bulk (Alt: JANS1N4970CUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$306.8000 / $343.6200 | Buy Now |
DISTI #
579-JANS1N4970CUS
|
Mouser Electronics | Zener Diodes 33 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$343.6200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$306.8000 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 33 Volt ±2% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$306.9900 / $877.9200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$299.3200 / $350.6300 | Buy Now |
|
Master Electronics | 5W Zener Diode - 33 Volt ±2% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$306.9900 / $877.9200 | Buy Now |
Part Details for JANS1N4970CUS
JANS1N4970CUS CAD Models
JANS1N4970CUS Part Data Attributes
|
JANS1N4970CUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4970CUS
Microchip Technology Inc
Zener Diode, 33V V(Z), 2%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 40 mA |
Alternate Parts for JANS1N4970CUS
This table gives cross-reference parts and alternative options found for JANS1N4970CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4970CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4970CUS | Zener Diode, 33V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4970CUS vs JAN1N4970CUS |
JANTX1N4970CUS | Zener Diode, 33V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4970CUS vs JANTX1N4970CUS |