JANS1N4957D
Description: Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANS1N4957D by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANS1N4957D by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N4957D by Defense Logistics Agency

JANS1N4957D
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
9.1 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
150 mA
Want to compare parts?
  1. JANS1N4957D
    Defense Logistics Agency
    Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANS1N4957D

This table gives cross-reference parts and alternative options found for JANS1N4957D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4957D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4957C Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N4957D vs JANTXV1N4957C
JAN1N4957 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N4957D vs JAN1N4957
JANTXV1N4957D Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N4957D vs JANTXV1N4957D
JANTXV1N4957US Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N4957D vs JANTXV1N4957US
JAN1N4957D Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N4957D vs JAN1N4957D
JANTX1N4957C Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N4957D vs JANTX1N4957C
Part Number Description Manufacturer Compare
JANS1N4957 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4957D vs JANS1N4957
JAN1N4957 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4957D vs JAN1N4957
JANTXV1N4957 Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANS1N4957D vs JANTXV1N4957
JANTXV1N4957C Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4957D vs JANTXV1N4957C
JAN1N4957 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JANS1N4957D vs JAN1N4957
JANTXV1N4957US Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N4957D vs JANTXV1N4957US
JANTXV1N4957US Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, Micross Components JANS1N4957D vs JANTXV1N4957US
JANTXV1N4957 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4957D vs JANTXV1N4957
1N4957US Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANS1N4957D vs 1N4957US
JANTXV1N4957C Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N4957D vs JANTXV1N4957C

Related Parts for JANS1N4957D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4957D by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4957D by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANS1N4957D would you like to use for your alert(s)?
  • Please alert me when JANS1N4957D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4957D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4957D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4957D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4957D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4957D by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: