There are no models available for this part yet.
Overview of JANS1N4955US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANS1N4955US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANS1N4955US-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.8406 | Buy Now | |
DISTI #
JANS1N4955US
|
Avnet Americas | Diode Zener Single 7.5V 5% 5W 2-Pin E-MELF - Bulk (Alt: JANS1N4955US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$101.0600 / $108.8400 | Buy Now | |
DISTI #
JANS1N4955US/TR
|
Avnet Americas | Diode Zener Single 7.5V 5% 5W 2-Pin E-MELF - Tape and Reel (Alt: JANS1N4955US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$101.2100 / $108.9900 | Buy Now | |
Onlinecomponents.com | 5W Zener Diode - 7.5 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$95.2300 / $254.1500 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$94.8000 / $111.0600 | Buy Now | ||
Master Electronics | 5W Zener Diode - 7.5 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$95.2300 / $254.1500 | Buy Now |
CAD Models for JANS1N4955US by Microchip Technology Inc
Part Data Attributes for JANS1N4955US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
0.75 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/356H
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
175 mA
|
Alternate Parts for JANS1N4955US
This table gives cross-reference parts and alternative options found for JANS1N4955US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4955US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4955US | Zener Diode, 7.5V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4955US vs JANS1N4955US |
JANS1N4955US | Zener Diode, 7.5V V(Z), 4.93%, 5W, Silicon, Unidirectional, | Micross Components | JANS1N4955US vs JANS1N4955US |
JANTX1N4955US | Zener Diode, 7.5V V(Z), 4.93%, 5W, Silicon, Unidirectional, | Micross Components | JANS1N4955US vs JANTX1N4955US |
JANS1N4955US | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4955US vs JANS1N4955US |
JAN1N4955US | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4955US vs JAN1N4955US |
JAN1N4955US | Zener Diode, 7.5V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4955US vs JAN1N4955US |
Related Parts for JANS1N4955US
-
JANS1N4465Zener Diodes
-
JANS1N5554USRectifier Diodes
-
JANS1N6123Transient Suppressors
-
IXTP16N50PPower Field-Effect Transistors
-
J2N5401UB1Small Signal Bipolar Transistors
-
J310Small Signal Field-Effect Transistors
-
IW1677-01Switching Regulator or Controllers
-
JANS1N5619Signal Diodes
-
JAN2N3741Power Bipolar Transistors