Part Details for JANS1N4616CUR-1 by Cobham Semiconductor Solutions
Overview of JANS1N4616CUR-1 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N4616CUR-1
JANS1N4616CUR-1 CAD Models
JANS1N4616CUR-1 Part Data Attributes
|
JANS1N4616CUR-1
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JANS1N4616CUR-1
Cobham Semiconductor Solutions
Zener Diode, 2.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | DO-213AA | |
Package Description | DO-213AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4616CUR-1
This table gives cross-reference parts and alternative options found for JANS1N4616CUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4616CUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4616CUR-1 | Microchip Technology Inc | Check for Price | Zener Diode, 2.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | JANS1N4616CUR-1 vs JAN1N4616CUR-1 |
JANTX1N4616CUR-1 | Compensated Devices Inc | Check for Price | Zener Diode, 2.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | JANS1N4616CUR-1 vs JANTX1N4616CUR-1 |
JANS1N4616CUR-1 | Microchip Technology Inc | $188.8990 | Zener Diode, 2.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | JANS1N4616CUR-1 vs JANS1N4616CUR-1 |
JANTX1N4616CUR-1 | Microchip Technology Inc | Check for Price | Zener Diode, 2.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | JANS1N4616CUR-1 vs JANTX1N4616CUR-1 |
JANS1N4616CUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 2.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | JANS1N4616CUR-1 vs JANS1N4616CUR-1 |
JAN1N4616CUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 2.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | JANS1N4616CUR-1 vs JAN1N4616CUR-1 |