JANS1N4566A
Description: Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN

Overview of JANS1N4566A by Compensated Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANS1N4566A by Compensated Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N4566A by Compensated Devices Inc

JANS1N4566A
Compensated Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/452G
Reference Voltage-Nom
6.4 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.5 mA
Want to compare parts?
  1. JANS1N4566A
    Compensated Devices Inc
    Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN
    VS

Alternate Parts for JANS1N4566A

This table gives cross-reference parts and alternative options found for JANS1N4566A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4566A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4566A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JANS1N4566A vs JANTXV1N4566A
JANTX1N4566A-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANS1N4566A vs JANTX1N4566A-1
JANS1N4566A-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4566A vs JANS1N4566A-1
1N4566A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4566A vs 1N4566A
JAN1N4566A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN Compensated Devices Inc JANS1N4566A vs JAN1N4566A
1N4566AE3 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N4566A vs 1N4566AE3
JAN1N4566A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JANS1N4566A vs JAN1N4566A
JANTX1N4566A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JANS1N4566A vs JANTX1N4566A
JANKCA1N4566A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3 Compensated Devices Inc JANS1N4566A vs JANKCA1N4566A
1N4566A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 VPT Components JANS1N4566A vs 1N4566A
Part Number Description Manufacturer Compare
1N4566A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 VPT Components JANS1N4566A vs 1N4566A
JANHCA1N4566A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3 Compensated Devices Inc JANS1N4566A vs JANHCA1N4566A
JANTXV1N4566A-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANS1N4566A vs JANTXV1N4566A-1
JANTX1N4566A Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products JANS1N4566A vs JANTX1N4566A
JANTXV1N4566A-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANS1N4566A vs JANTXV1N4566A-1
JAN1N4566A-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANS1N4566A vs JAN1N4566A-1
JAN1N4566A-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANS1N4566A vs JAN1N4566A-1
1N4566A Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-204AH Motorola Semiconductor Products JANS1N4566A vs 1N4566A
1N4566A-1E3 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANS1N4566A vs 1N4566A-1E3
JANTXV1N4566A 6.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC JANS1N4566A vs JANTXV1N4566A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4566A by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4566A by Compensated Devices Inc

  • Please alert me when JANS1N4566A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANS1N4566A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4566A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANS1N4566A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4566A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4566A by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: