There are no models available for this part yet.
Overview of JANS1N4491DUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N4491DUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ4225
|
Newark | 120 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N4491DUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.2100 / $308.2400 | Buy Now | |
DISTI #
150-JANS1N4491DUS-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.2402 | Buy Now | |
DISTI #
JANS1N4491DUS
|
Avnet Americas | Diode Zener Single 120V 1% 1.5W 2-Pin A-MELF - Bulk (Alt: JANS1N4491DUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$275.2100 / $308.2400 | Buy Now | |
DISTI #
579-JANS1N4491DUS
|
Mouser Electronics | Zener Diodes 120V 400 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$308.2400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$275.2200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$275.3900 / $787.5300 | Buy Now | ||
NAC | Voltage Regulator, A-Body Sq. Melf RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$268.5000 / $314.5300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$275.3900 / $787.5300 | Buy Now |
CAD Models for JANS1N4491DUS by Microchip Technology Inc
Part Data Attributes for JANS1N4491DUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/406F
|
Reference Voltage-Nom
|
120 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
2 mA
|
Alternate Parts for JANS1N4491DUS
This table gives cross-reference parts and alternative options found for JANS1N4491DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4491DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4491US | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | JANS1N4491DUS vs JANTXV1N4491US |
JANTXV1N4491US | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4491DUS vs JANTXV1N4491US |
JAN1N4491US | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4491DUS vs JAN1N4491US |
1N4491US | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4491DUS vs 1N4491US |
1N4491US | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4491DUS vs 1N4491US |
JANTX1N4491US | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4491DUS vs JANTX1N4491US |
JANTXV1N4491US | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4491DUS vs JANTXV1N4491US |
JANTX1N4491US | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | JANS1N4491DUS vs JANTX1N4491US |
JANS1N4491US | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | JANS1N4491DUS vs JANS1N4491US |
JAN1N4491US | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4491DUS vs JAN1N4491US |