Part Details for JANS1N4483 by Sensitron Semiconductors
Overview of JANS1N4483 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4483
|
Avnet Americas | Zener Single 56V 1500mW 2-Pin DO-41 - Bulk (Alt: JANS1N4483) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANS1N4483
JANS1N4483 CAD Models
JANS1N4483 Part Data Attributes
|
JANS1N4483
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N4483
Sensitron Semiconductors
Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406 | |
Reference Voltage-Nom | 56 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
Alternate Parts for JANS1N4483
This table gives cross-reference parts and alternative options found for JANS1N4483. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4483, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4483 | Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANS1N4483 vs JANTX1N4483 |
JAN1N4483DUS | Zener Diode, 56V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4483 vs JAN1N4483DUS |
2EZ56D5E3/TR8 | Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | JANS1N4483 vs 2EZ56D5E3/TR8 |
JANTXV1N4483CUS | Zener Diode, 56V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4483 vs JANTXV1N4483CUS |
1N5265B | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANS1N4483 vs 1N5265B |
JAN1N4976 | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4483 vs JAN1N4976 |
JANTX1N4976 | Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4483 vs JANTX1N4976 |
JANTXV1N3038D-1 | Zener Diode, 56V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4483 vs JANTXV1N3038D-1 |
JANTXV1N4483 | Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4483 vs JANTXV1N4483 |
CDLL3038 | Zener Diode, 56V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | JANS1N4483 vs CDLL3038 |