Part Details for JANS1N4480 by Microchip Technology Inc
Overview of JANS1N4480 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANS1N4480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3395
|
Newark | Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANS1N4480 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2000 / $72.5500 | Buy Now |
DISTI #
JANS1N4480-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2700 | Buy Now |
DISTI #
JANS1N4480
|
Avnet Americas | Diode Zener Single 43V 5% 1.5W 2-Pin Case A - Bulk (Alt: JANS1N4480) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8900 / $78.2700 | Buy Now |
DISTI #
494-JANS1N4480
|
Mouser Electronics | Zener Diodes 43 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$72.6800 / $78.2700 | Order Now |
DISTI #
JANS1N4480
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$78.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$68.4900 / $182.7800 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$68.1800 / $79.8700 | Buy Now |
|
Master Electronics | 0 |
|
$68.4900 / $182.7800 | Buy Now |
Part Details for JANS1N4480
JANS1N4480 CAD Models
JANS1N4480 Part Data Attributes:
|
JANS1N4480
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4480
Microchip Technology Inc
Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
Alternate Parts for JANS1N4480
This table gives cross-reference parts and alternative options found for JANS1N4480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4480TR | Zener Diode, 43V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | JANS1N4480 vs 1N4480TR |
JANTXV1N4480 | Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANS1N4480 vs JANTXV1N4480 |
JAN1N4480 | Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANS1N4480 vs JAN1N4480 |
1N4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JANS1N4480 vs 1N4480 |
1N4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4480 vs 1N4480 |
1N4480TRLEADFREE | Zener Diode, 43V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | JANS1N4480 vs 1N4480TRLEADFREE |
1N4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4480 vs 1N4480 |
JANTXV1N4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4480 vs JANTXV1N4480 |
JAN1N4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANS1N4480 vs JAN1N4480 |
1N4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4480 vs 1N4480 |