Part Details for JANS1N4466 by Defense Logistics Agency
Overview of JANS1N4466 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N4466
JANS1N4466 CAD Models
JANS1N4466 Part Data Attributes
|
JANS1N4466
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANS1N4466
Defense Logistics Agency
Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for JANS1N4466
This table gives cross-reference parts and alternative options found for JANS1N4466. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4466, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4466 | Defense Logistics Agency | Check for Price | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANS1N4466 vs JANTXV1N4466 |
JANTX1N4466C | Defense Logistics Agency | Check for Price | Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANS1N4466 vs JANTX1N4466C |
JAN1N4466DUS | Defense Logistics Agency | Check for Price | Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4466 vs JAN1N4466DUS |
JAN1N4466US | Defense Logistics Agency | Check for Price | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4466 vs JAN1N4466US |
JANTX1N4466 | Defense Logistics Agency | Check for Price | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANS1N4466 vs JANTX1N4466 |
JANTXV1N4466C | Defense Logistics Agency | Check for Price | Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANS1N4466 vs JANTXV1N4466C |
JANTXV1N4466DUS | Defense Logistics Agency | Check for Price | Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4466 vs JANTXV1N4466DUS |
JANTX1N4466CUS | Defense Logistics Agency | Check for Price | Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4466 vs JANTX1N4466CUS |
JANTXV1N4466CUS | Defense Logistics Agency | Check for Price | Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4466 vs JANTXV1N4466CUS |
JANTX1N4466US | Defense Logistics Agency | Check for Price | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4466 vs JANTX1N4466US |