Part Details for JANS1N4461US by Microchip Technology Inc
Overview of JANS1N4461US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N4461US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4461US-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.5906 | Buy Now |
DISTI #
JANS1N4461US
|
Avnet Americas | Diode Zener Single 6.8V 5% 1.5W 2-Pin A-MELF - Bulk (Alt: JANS1N4461US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$77.3100 / $86.5900 | Buy Now |
DISTI #
494-JANS1N4461US
|
Mouser Electronics | Zener Diodes 6.8 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$86.5900 | Order Now |
DISTI #
JANS1N4461US
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
127 Alternates Available |
|
$86.5900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANS Level - 6.8V - ±5% Tolerance - 1.5 W - 2.5 Ohms - 1.5 V @ 1 A Forward (Vf) (Max) @ If - A, SQ-MELF Package - Surface Mount. RoHS: Compliant | 0 |
|
$75.7700 / $202.2000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$75.4300 / $88.3600 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Master Electronics | Zener Diode - JANS Level - 6.8V - ±5% Tolerance - 1.5 W - 2.5 Ohms - 1.5 V @ 1 A Forward (Vf) (Max) @ If - A, SQ-MELF Package - Surface Mount. RoHS: Compliant | 0 |
|
$75.7700 / $202.2000 | Buy Now |
Part Details for JANS1N4461US
JANS1N4461US CAD Models
JANS1N4461US Part Data Attributes
|
JANS1N4461US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4461US
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for JANS1N4461US
This table gives cross-reference parts and alternative options found for JANS1N4461US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4461US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4461US | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4461US vs JANTX1N4461US |
JANTX1N4461US | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N4461US vs JANTX1N4461US |
JAN1N4461US | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4461US vs JAN1N4461US |
JANTX1N4461US | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4461US vs JANTX1N4461US |
JAN1N4461US | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4461US vs JAN1N4461US |
JANS1N4461US | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | JANS1N4461US vs JANS1N4461US |
JANS1N4461US | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4461US vs JANS1N4461US |