Part Details for JANS1N4148UR-1 by International Rectifier
Overview of JANS1N4148UR-1 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N4148UR-1
JANS1N4148UR-1 CAD Models
JANS1N4148UR-1 Part Data Attributes
|
JANS1N4148UR-1
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANS1N4148UR-1
International Rectifier
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, GLASS, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N4148UR-1
This table gives cross-reference parts and alternative options found for JANS1N4148UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4148UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4148UR-1 | 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-213AA | onsemi | JANS1N4148UR-1 vs JANS1N4148UR-1 |
JANS1N4148UR-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, GLASS, MELF-2 | Cobham Semiconductor Solutions | JANS1N4148UR-1 vs JANS1N4148UR-1 |
JANS1N4148UR-1 | 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-213AA, GLASS, MELF-2 | STMicroelectronics | JANS1N4148UR-1 vs JANS1N4148UR-1 |