JANS1N4113C
Description: Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANS1N4113C by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JANS1N4113C by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N4113C by MACOM

JANS1N4113C
MACOM
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435
Reference Voltage-Nom
19 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANS1N4113C
    MACOM
    Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANS1N4113C

This table gives cross-reference parts and alternative options found for JANS1N4113C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4113C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4113C Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JANS1N4113C vs JAN1N4113C
JANS1N4113C-1 Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JANS1N4113C vs JANS1N4113C-1
1N4113CE3/TR Zener Diode, 19V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N4113C vs 1N4113CE3/TR
JAN1N4113C-1 Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JANS1N4113C vs JAN1N4113C-1
JANTXV1N4113C-1 Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANS1N4113C vs JANTXV1N4113C-1
JANTX1N4113C-1 Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANS1N4113C vs JANTX1N4113C-1
JANTX1N4113C Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JANS1N4113C vs JANTX1N4113C
1PMT4113C Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation JANS1N4113C vs 1PMT4113C
1N4113C/TR Zener Diode, 19V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N4113C vs 1N4113C/TR
JAN1N4113C Zener Diode, 19V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N4113C vs JAN1N4113C
Part Number Description Manufacturer Compare
JANS1N4113C-1 Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JANS1N4113C vs JANS1N4113C-1
JAN1N4113C-1 Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JANS1N4113C vs JAN1N4113C-1
JANTXV1N4113C/TR Zener Diode, 19V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N4113C vs JANTXV1N4113C/TR
1PMT4113C/TR7 Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc JANS1N4113C vs 1PMT4113C/TR7
1N4113C-1/TR Zener Diode, 19V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N4113C vs 1N4113C-1/TR
JANTX1N4113C-1 Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency JANS1N4113C vs JANTX1N4113C-1
1N4113C Zener Diode, 19V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N4113C vs 1N4113C
JANTX1N4113C-1 Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANS1N4113C vs JANTX1N4113C-1
JANTXV1N4113C-1/TR Zener Diode, 19V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N4113C vs JANTXV1N4113C-1/TR
JAN1N4113C Zener Diode, 19V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N4113C vs JAN1N4113C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4113C by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4113C by MACOM

Select Manufacturer
Which Manufacturer of JANS1N4113C would you like to use for your alert(s)?
  • Please alert me when JANS1N4113C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4113C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4113C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4113C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4113C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4113C by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: