There are no models available for this part yet.
Overview of JANS1N4112UR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N4112UR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ2994
|
Newark | 18V 100 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4112UR-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8300 / $45.7200 | Buy Now | |
DISTI #
JANS1N4112UR-1-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.7200 | Buy Now | |
DISTI #
JANS1N4112UR-1
|
Avnet Americas | Diode Zener Single 18V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANS1N4112UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8300 / $45.7200 | Buy Now | |
DISTI #
JANS1N4112UR-1/TR
|
Avnet Americas | Diode Zener Single 18V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANS1N4112UR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
$41.3500 / $46.3100 | Buy Now | |
Onlinecomponents.com | Zener Diode - JANS Level - 18V - ±5% Tolerance - 500 mW - 100 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA Package - Surface Mount. RoHS: Compliant | 580 Factory Stock |
|
$40.0100 / $81.6500 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$39.8300 / $46.6600 | Buy Now | ||
DISTI #
JANS1N4112UR-1
|
Avnet Silica | Diode Zener Single 18V 5% 500mW 2-Pin DO-213AA (Alt: JANS1N4112UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | Zener Diode - JANS Level - 18V - ±5% Tolerance - 500 mW - 100 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA Package - Surface Mount. RoHS: Compliant | 580 Factory Stock |
|
$40.0100 / $81.6500 | Buy Now |
CAD Models for JANS1N4112UR-1 by Microchip Technology Inc
Part Data Attributes for JANS1N4112UR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-213AA, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/435F
|
Reference Voltage-Nom
|
18 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for JANS1N4112UR-1
This table gives cross-reference parts and alternative options found for JANS1N4112UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4112UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4112UR | Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 100 | Digitron Semiconductors | JANS1N4112UR-1 vs 1N4112UR |
1N4112URTR | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANS1N4112UR-1 vs 1N4112URTR |
MLL4112 | ZENER DIODE,SINGLE, TWO TERMINAL,18V V(Z),5%,DO-213AA | Freescale Semiconductor | JANS1N4112UR-1 vs MLL4112 |
JANTXV1N4112UR-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANS1N4112UR-1 vs JANTXV1N4112UR-1 |
JANTX1N4112UR-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JANS1N4112UR-1 vs JANTX1N4112UR-1 |
1N4112URE3-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANS1N4112UR-1 vs 1N4112URE3-1 |
MLL4112E3TR | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANS1N4112UR-1 vs MLL4112E3TR |
JANTX1N4112UR-1 | Zener Diode, | VPT Components | JANS1N4112UR-1 vs JANTX1N4112UR-1 |
JAN1N4112UR-1 | Zener Diode, | VPT Components | JANS1N4112UR-1 vs JAN1N4112UR-1 |
1N4112URE3 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANS1N4112UR-1 vs 1N4112URE3 |
Related Parts for JANS1N4112UR-1
-
JAN1N4476Zener Diodes
-
JANS1N5811USRectifier Diodes
-
JAN1N6136ATransient Suppressors
-
CWR29FC157KCXCFixed Capacitors
-
JANSR2N7382Power Field-Effect Transistors
-
RC0402FR-0736RLFixed Resistors
-
JAN2N2907ASmall Signal Bipolar Transistors
-
5962R1320202VXCLinear Regulator ICs
-
IHLP6767GZER5R6MA1Fixed Inductors