Part Details for JANS1N4099C-1 by Microchip Technology Inc
Overview of JANS1N4099C-1 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4099C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2830
|
Newark | 6.8V 200 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANS1N4099C-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2900 / $63.0400 | Buy Now |
DISTI #
JANS1N4099C-1-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.0402 | Buy Now |
DISTI #
494-JANS1N4099C-1
|
Mouser Electronics | Zener Diodes 6.8V 200 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$63.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.1600 / $112.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.1600 / $112.5800 | Buy Now |
Part Details for JANS1N4099C-1
JANS1N4099C-1 CAD Models
JANS1N4099C-1 Part Data Attributes
|
JANS1N4099C-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4099C-1
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |