Part Details for JANKCA1N983C by Compensated Devices Inc
Overview of JANKCA1N983C by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for JANKCA1N983C
JANKCA1N983C CAD Models
JANKCA1N983C Part Data Attributes
Alternate Parts for JANKCA1N983C
This table gives cross-reference parts and alternative options found for JANKCA1N983C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA1N983C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N983C | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional | Microchip Technology Inc | JANKCA1N983C vs JANHCA1N983C |
1N983C | 82V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | JANKCA1N983C vs 1N983C |
1N983C | Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | JANKCA1N983C vs 1N983C |
JANKCA1N983C | Zener Diode, | Microsemi Corporation | JANKCA1N983C vs JANKCA1N983C |
1N983CE3TR | Zener Diode, 82V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANKCA1N983C vs 1N983CE3TR |
1N983C | Zener Diode, 82V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | JANKCA1N983C vs 1N983C |